



QS50014G | |
|---|---|
DigiKey Part Number | 285-QS50014G-ND |
Manufacturer | |
Manufacturer Product Number | QS50014G |
Description | AC/DC CONVERTER 6X48V 600W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 48V 48V 48V 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | QS50014G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 6 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | 48V | |
Voltage - Output 3 | 48V | |
Voltage - Output 4 | 48V | |
Voltage - Output 5 | 48V | |
Voltage - Output 6 | 48V | |
Current - Output 1 | 12.5 A | |
Current - Output 2 | 12.5 A | |
Current - Output 3 | 12.5 A | |
Current - Output 4 | 12.5 A | |
Current - Output 5 | 12.5 A | |
Current - Output 6 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.63" L x 5.00" W x 2.49" H (270.0mm x 127.0mm x 63.3mm) | |
Approval Agency | - | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,756.54000 | kr.2,756.54 |
| Unit Price without VAT: | kr.2,756.54000 |
|---|---|
| Unit Price with VAT: | kr.3,445.67500 |


