
PXF40-12T3312 | |
|---|---|
DigiKey Part Number | 285-PXF40-12T3312-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-12T3312 |
Description | DC DC CONVERTER 3.3V +/-12V 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 3.3V 12V -12V 6A, 400mA, 400mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-12T3312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Current - Output (Max) | 6A, 400mA, 400mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | - | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.684.54000 | kr.684.54 |
| Unit Price without VAT: | kr.684.54000 |
|---|---|
| Unit Price with VAT: | kr.855.67500 |

