
PXE30-12S15 | |
|---|---|
DigiKey Part Number | 285-PXE30-12S15-ND |
Manufacturer | |
Manufacturer Product Number | PXE30-12S15 |
Description | DC DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXE30-12S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.634.38000 | kr.634.38 |
| 10 | kr.600.85100 | kr.6,008.51 |
| 25 | kr.587.95920 | kr.14,698.98 |
| 50 | kr.578.37340 | kr.28,918.67 |
| 100 | kr.575.55190 | kr.57,555.19 |
| Unit Price without VAT: | kr.634.38000 |
|---|---|
| Unit Price with VAT: | kr.792.97500 |

