
PXE20-48WD15 | |
|---|---|
DigiKey Part Number | 285-PXE20-48WD15-ND |
Manufacturer | |
Manufacturer Product Number | PXE20-48WD15 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 666mA, 666mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXE20-48WD15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 666mA, 666mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 7 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.544.19000 | kr.544.19 |
| 10 | kr.515.58400 | kr.5,155.84 |
| 25 | kr.482.11440 | kr.12,052.86 |
| 50 | kr.453.76000 | kr.22,688.00 |
| Unit Price without VAT: | kr.544.19000 |
|---|---|
| Unit Price with VAT: | kr.680.23750 |

