PXD20-PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PXD20-PR
Industrial Power Supply Product Range Overview Video

PXD20-24S12

DigiKey Part Number
285-PXD20-24S12-ND
Manufacturer
Manufacturer Product Number
PXD20-24S12
Description
DC DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXD20-24S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.67A
Power (Watts)
20 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.458.24000kr.458.24
10kr.436.80000kr.4,368.00
25kr.404.09840kr.10,102.46
50kr.382.84800kr.19,142.40
Manufacturers Standard Package
Unit Price without VAT:kr.458.24000
Unit Price with VAT:kr.572.80000