


PXD20-24D12 | |
|---|---|
DigiKey Part Number | 285-PXD20-24D12-ND |
Manufacturer | |
Manufacturer Product Number | PXD20-24D12 |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD20-24D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 833mA, 833mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | - | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.490.72000 | kr.490.72 |
| 10 | kr.469.04400 | kr.4,690.44 |
| 25 | kr.435.82920 | kr.10,895.73 |
| 50 | kr.407.25420 | kr.20,362.71 |
| Unit Price without VAT: | kr.490.72000 |
|---|---|
| Unit Price with VAT: | kr.613.40000 |

