PXD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PXD SERIES

PXD15-12S12

DigiKey Part Number
285-PXD15-12S12-ND
Manufacturer
Manufacturer Product Number
PXD15-12S12
Description
DC DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-
Efficiency
82%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.415.30000kr.415.30
10kr.393.85600kr.3,938.56
25kr.375.74640kr.9,393.66
50kr.354.49600kr.17,724.80
Manufacturers Standard Package
Unit Price without VAT:kr.415.30000
Unit Price with VAT:kr.519.12500