


PXD10-48WD12 | |
|---|---|
DigiKey Part Number | 285-PXD10-48WD12-ND |
Manufacturer | |
Manufacturer Product Number | PXD10-48WD12 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD10-48WD12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | - | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.415.30000 | kr.415.30 |
| 10 | kr.393.85600 | kr.3,938.56 |
| 25 | kr.368.64240 | kr.9,216.06 |
| 50 | kr.347.39200 | kr.17,369.60 |
| Unit Price without VAT: | kr.415.30000 |
|---|---|
| Unit Price with VAT: | kr.519.12500 |

