
PAN4820 | |
|---|---|
DigiKey Part Number | 285-1490-ND |
Manufacturer | |
Manufacturer Product Number | PAN4820 |
Description | LINE FILTER 76VDC 20A TH |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 20 A 76V PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | DC | |
Configuration | - | |
Voltage - Rated DC | 76V | |
Voltage - Rated AC | - | |
Current | 20 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - |










