PAH300S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PAH300S Series
Industrial Power Supply Product Range Overview Video

PAH300S48-28

DigiKey Part Number
285-PAH300S48-28-ND
Manufacturer
Manufacturer Product Number
PAH300S48-28
Description
DC DC CONVERTER 28V 300W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 11A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
PAH300S48-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
11A
Power (Watts)
300 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.895.04000kr.895.04
10kr.850.31700kr.8,503.17
Manufacturers Standard Package
Unit Price without VAT:kr.895.04000
Unit Price with VAT:kr.1,118.80000