NV1-15000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NV1-15000
NV1-15000
NV1-15000

NV1-15000

DigiKey Part Number
285-NV1-15000-ND
Manufacturer
Manufacturer Product Number
NV1-15000
Description
AC/DC CONVERTER 5V 125W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
25 A
Power (Watts)
Applications
ITE (Commercial), Laboratory, Medical
Efficiency
90%
Operating Temperature
0°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.26" L x 3.00" W x 5.00" H (32.0mm x 76.2mm x 127.0mm)
Approval Agency
-
Standard Number
61010-1; 60601-1; 60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.