Enclosed AC DC Converters 1 Output 12V 450mA 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 450mA 85 ~ 265 VAC, 120 ~ 370 VDC Input
Industrial Power Supply Product Range Overview Video

KWS5A-12

DigiKey Part Number
285-2494-ND
Manufacturer
Manufacturer Product Number
KWS5A-12
Description
AC/DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 450mA 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
KWS5A-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
450mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-10°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm)
Approval Agency
CE
Line Regulation
96mV
Load Regulation
48mV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.164.87000kr.164.87
Manufacturers Standard Package
Unit Price without VAT:kr.164.87000
Unit Price with VAT:kr.206.08750