


KMS60A-9 | |
|---|---|
DigiKey Part Number | 285-2540-ND |
Manufacturer | |
Manufacturer Product Number | KMS60A-9 |
Description | AC/DC CONVERTER 9V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 6.66A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | KMS60A-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.66A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Line Regulation | ±45mV | |
Load Regulation | ±135mV | |
Weight | 0.617 lb (279.87 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.594.20000 | kr.594.20 |
| 10 | kr.534.20400 | kr.5,342.04 |
| 25 | kr.523.56160 | kr.13,089.04 |
| Unit Price without VAT: | kr.594.20000 |
|---|---|
| Unit Price with VAT: | kr.742.75000 |

