
ISA48025A033V-001-R | |
---|---|
DigiKey Part Number | ISA48025A033V-001-R-ND |
Manufacturer | |
Manufacturer Product Number | ISA48025A033V-001-R |
Description | DC DC CONVERTER 3.3V 83W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISA48025A033V-001-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 83 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.474.88000 | kr.474.88 |
5 | kr.457.17800 | kr.2,285.89 |
10 | kr.449.74700 | kr.4,497.47 |
25 | kr.440.10240 | kr.11,002.56 |
50 | kr.432.93060 | kr.21,646.53 |
100 | kr.425.86940 | kr.42,586.94 |
Unit Price without VAT: | kr.474.88000 |
---|---|
Unit Price with VAT: | kr.593.60000 |