

ICG12006A007V-006-R | |
---|---|
DigiKey Part Number | ICG12006A007V-006-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICG12006A007V-006-R |
Description | DC DC CONVERTER 0.7-5.5V 33W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICG12006A007V-006-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) | |
Supplier Device Package | 10-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.101.08800 | kr.40,435.20 |
Unit Price without VAT: | kr.101.08800 |
---|---|
Unit Price with VAT: | kr.126.36000 |