
IAD12016A008V-001-R | |
|---|---|
DigiKey Part Number | 285-1787-ND |
Manufacturer | |
Manufacturer Product Number | IAD12016A008V-001-R |
Description | DC DC CONVERTER 0.8-5.5V 80W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 16A 6V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | IAD12016A008V-001-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 80 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP Module | |
Size / Dimension | 2.00" L x 0.31" W x 0.55" H (50.8mm x 7.9mm x 14.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.214.27189 | kr.38,568.94 |
| Unit Price without VAT: | kr.214.27189 |
|---|---|
| Unit Price with VAT: | kr.267.83986 |

