

DDA325N-D2PN-1212-001 | |
---|---|
DigiKey Part Number | 285-DDA325N-D2PN-1212-001-ND |
Manufacturer | |
Manufacturer Product Number | DDA325N-D2PN-1212-001 |
Description | DC/DC DIN RAIL SUP +/-12V 325W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 12V -12V 14A, 8A |
Datasheet | Datasheet |
EDA/CAD Models | DDA325N-D2PN-1212-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 40V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 14A, 8A | |
Power (Watts) | 325W | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 100°C | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Size / Dimension | 4.53" L x 1.44" W x 4.86" H (115.1mm x 36.6mm x 123.4mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,595.14000 | kr.1,595.14 |
25 | kr.1,559.75440 | kr.38,993.86 |
Unit Price without VAT: | kr.1,595.14000 |
---|---|
Unit Price with VAT: | kr.1,993.92500 |