
SP1000-0.009-AC-1212 | |
|---|---|
DigiKey Part Number | 211-SP1000-0.009-AC-1212-ND |
Manufacturer | |
Manufacturer Product Number | SP1000-0.009-AC-1212 |
Description | THERM PAD 304.8MMX304.8MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 304.80mm x 304.80mm Square Adhesive - One Side |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 304.80mm x 304.80mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 90°F (32.22°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | kr.152.90115 | kr.9,326.97 |
| Unit Price without VAT: | kr.152.90115 |
|---|---|
| Unit Price with VAT: | kr.191.12644 |

