
HWS50A-24/ME | |
---|---|
DigiKey Part Number | 285-HWS50A-24/ME-ND |
Manufacturer | |
Manufacturer Product Number | HWS50A-24/ME |
Description | AC/DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS50A-24/ME Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.72" L x 3.23" W x 1.24" H (120.0mm x 82.0mm x 31.5mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.577.86000 | kr.577.86 |
10 | kr.560.06400 | kr.5,600.64 |
25 | kr.524.61040 | kr.13,115.26 |
50 | kr.505.12000 | kr.25,256.00 |
Unit Price without VAT: | kr.577.86000 |
---|---|
Unit Price with VAT: | kr.722.32500 |