
HWS50A-12/HDA | |
|---|---|
DigiKey Part Number | 285-HWS50A-12/HDA-ND |
Manufacturer | |
Manufacturer Product Number | HWS50A-12/HDA |
Description | AC/DC CONVERTER 6X12V 52W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 12V 12V 12V 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS50A-12/HDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 6 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | 12V | |
Current - Output 1 | 4.3 A | |
Current - Output 2 | 4.3 A | |
Current - Output 3 | 4.3 A | |
Current - Output 4 | 4.3 A | |
Current - Output 5 | 4.3 A | |
Current - Output 6 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.72" L x 0.85" W x 3.23" H (120.0mm x 21.5mm x 82.0mm) | |
Approval Agency | CE | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.747.87000 | kr.747.87 |
| 10 | kr.726.53200 | kr.7,265.32 |
| 25 | kr.683.76880 | kr.17,094.22 |
| 50 | kr.654.41320 | kr.32,720.66 |
| Unit Price without VAT: | kr.747.87000 |
|---|---|
| Unit Price with VAT: | kr.934.83750 |

