
HWS3000GT4-48 | |
|---|---|
DigiKey Part Number | 285-HWS3000GT4-48-ND |
Manufacturer | |
Manufacturer Product Number | HWS3000GT4-48 |
Description | AC/DC CONVERTER 48V 3000W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V Input |
Datasheet | Datasheet |
Category | Current - Output 5 62.6 A |
Mfr | Current - Output 6 62.6 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 2 kV |
Type Enclosed | Efficiency 92% |
Number of Outputs 1 | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Output 1 48V | Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input |
Current - Output 1 62.6 A | Mounting Type Chassis Mount |
Current - Output 2 62.6 A | Approval Agency CE, cURus, TUV, UKCA |
Current - Output 3 62.6 A | Standard Number 62368-1 |
Current - Output 4 62.6 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,066.45000 | kr.8,066.45 |
| Unit Price without VAT: | kr.8,066.45000 |
|---|---|
| Unit Price with VAT: | kr.10,083.06250 |

