
HWS150A-24/HD | |
|---|---|
DigiKey Part Number | 285-HWS150A-24/HD-ND |
Manufacturer | |
Manufacturer Product Number | HWS150A-24/HD |
Description | AC/DC CONVERTER 24V 156W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS150A-24/HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 3.23" W x 1.46" H (160.0mm x 82.0mm x 37.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,208.97000 | kr.1,208.97 |
| 10 | kr.1,127.50100 | kr.11,275.01 |
| 25 | kr.1,096.63400 | kr.27,415.85 |
| 50 | kr.1,073.84600 | kr.53,692.30 |
| Unit Price without VAT: | kr.1,208.97000 |
|---|---|
| Unit Price with VAT: | kr.1,511.21250 |

