Open Frame, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS150A-12/HD

DigiKey Part Number
285-HWS150A-12/HD-ND
Manufacturer
Manufacturer Product Number
HWS150A-12/HD
Description
AC/DC CONVERTER 12V 156W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS150A-12/HD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
13 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 3.23" W x 1.46" H (160.0mm x 82.0mm x 37.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,208.97000kr.1,208.97
10kr.1,127.50100kr.11,275.01
25kr.1,096.63400kr.27,415.85
50kr.1,073.84600kr.53,692.30
Manufacturers Standard Package
Unit Price without VAT:kr.1,208.97000
Unit Price with VAT:kr.1,511.21250