Enclosed Battery Charger 60V 17A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS1000L-60/BAT

DigiKey Part Number
HWS1000L-60/BAT-ND
Manufacturer
Manufacturer Product Number
HWS1000L-60/BAT
Description
BATT CHARGER ENCLOSED 60V 17A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 60V 17A
Datasheet
 Datasheet
EDA/CAD Models
HWS1000L-60/BAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
60V
Charge Current - Max
17A
Charge Time
-
Voltage - Input
85 ~ 265VAC
Power - Max
1000W
Size / Dimension
9.45" L x 5.91" W x 2.40" H (240.00mm x 150.00mm x 61.00mm)
Mounting Type
Desktop
Termination Style
-
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Operating Temperature
-20°C ~ 74°C
Approval Agency
CE
Weight
2300 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8,323.57000kr.8,323.57
Manufacturers Standard Package
Unit Price without VAT:kr.8,323.57000
Unit Price with VAT:kr.10,404.46250