
HQA2W120W150V-007-M | |
---|---|
DigiKey Part Number | HQA2W120W150V-007-M-ND |
Manufacturer | |
Manufacturer Product Number | HQA2W120W150V-007-M |
Description | DC DC CONVERTER 15V 120W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 8A 9V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | HQA2W120W150V-007-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -55°C ~ 115°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,438.85000 | kr.2,438.85 |
10 | kr.2,323.27700 | kr.23,232.77 |
25 | kr.2,114.89280 | kr.52,872.32 |
Unit Price without VAT: | kr.2,438.85000 |
---|---|
Unit Price with VAT: | kr.3,048.56250 |