Isolated Module DC DC Converter 1 Output 15V 5.7A 9V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQA2W085W150V-007-S

DigiKey Part Number
HQA2W085W150V-007-S-ND
Manufacturer
Manufacturer Product Number
HQA2W085W150V-007-S
Description
DC DC CONVERTER 15V 85W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 5.7A 9V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
HQA2W085W150V-007-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.7A
Power (Watts)
85 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 115°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.39" L x 2.20" W x 0.52" H (60.6mm x 55.9mm x 13.2mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,331.97000kr.1,331.97
10kr.1,220.65800kr.12,206.58
25kr.1,210.90000kr.30,272.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,331.97000
Unit Price with VAT:kr.1,664.96250