Isolated Module DC DC Converter 1 Output 5V 17A 9V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQA2W085W050V-N07-S

DigiKey Part Number
HQA2W085W050V-N07-S-ND
Manufacturer
Manufacturer Product Number
HQA2W085W050V-N07-S
Description
DC DC CONVERTER 5V 85W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 17A 9V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
HQA2W085W050V-N07-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
17A
Power (Watts)
85 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 115°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.39" L x 1.54" W x 0.50" H (60.6mm x 39.5mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
15kr.1,210.90200kr.18,163.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,210.90200
Unit Price with VAT:kr.1,513.62750