FPS3000-48/PS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPS3000-48/PS

DigiKey Part Number
285-FPS3000-48/PS-ND
Manufacturer
Manufacturer Product Number
FPS3000-48/PS
Description
AC/DC CONVERTER 48V 3000W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 48V 85 ~ 265 VAC, 120 ~ 360 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 360 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
63 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
1.61" L x 5.00" W x 11.40" H (40.9mm x 127.0mm x 289.6mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18,617.28000kr.18,617.28
Manufacturers Standard Package
Unit Price without VAT:kr.18,617.28000
Unit Price with VAT:kr.23,271.60000