EVS-300W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVS57-5R3/A

DigiKey Part Number
285-2554-ND
Manufacturer
Manufacturer Product Number
EVS57-5R3/A
Description
AC/DC CONVERTER 57V 300W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 57V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EVS57-5R3/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
57V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,305.79000kr.1,305.79
10kr.1,194.69400kr.11,946.94
25kr.1,120.96520kr.28,024.13
50kr.1,059.20000kr.52,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,305.79000
Unit Price with VAT:kr.1,632.23750