
EVS57-10R6 | |
|---|---|
DigiKey Part Number | 285-2551-ND |
Manufacturer | |
Manufacturer Product Number | EVS57-10R6 |
Description | AC/DC CONVERTER 57V 600W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 57V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EVS57-10R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 57V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,155.26000 | kr.2,155.26 |
| 10 | kr.2,020.55700 | kr.20,205.57 |
| 25 | kr.1,914.18360 | kr.47,854.59 |
| Unit Price without VAT: | kr.2,155.26000 |
|---|---|
| Unit Price with VAT: | kr.2,694.07500 |


