EVS-600W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVS36-16R7

DigiKey Part Number
285-2545-ND
Manufacturer
Manufacturer Product Number
EVS36-16R7
Description
AC/DC CONVERTER 36V 600W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EVS36-16R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
16.7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,172.10000kr.2,172.10
10kr.2,036.34200kr.20,363.42
25kr.1,929.13840kr.48,228.46
Manufacturers Standard Package
Unit Price without VAT:kr.2,172.10000
Unit Price with VAT:kr.2,715.12500