DTM65PWxxxD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM65PW050D

DigiKey Part Number
285-2827-ND
Manufacturer
Manufacturer Product Number
DTM65PW050D
Description
AC/DC DESKTOP ADAPTER 5V 40W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
DTM65PW050D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
8A
Power (Watts)
40 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
23.6" (0.60m)
Input Connector
IEC 320-C14
Size / Dimension
5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm)
Approval Agency
-
Weight
0.86 lb (390.09 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.501.25000kr.501.25
10kr.415.29600kr.4,152.96
25kr.407.28080kr.10,182.02
Manufacturers Standard Package
Unit Price without VAT:kr.501.25000
Unit Price with VAT:kr.626.56250