DTM110PW200C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.271.99000
Datasheet
20V 110 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM110PW200C

DigiKey Part Number
285-2144-ND
Manufacturer
Manufacturer Product Number
DTM110PW200C
Description
AC/DC DESKTOP ADAPTER 20V 110W
Customer Reference
Detailed Description
20V 110 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
DTM110PW200C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
20V
Current - Output (Max)
5.5A
Power (Watts)
110 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
41.34" (1.05m)
Input Connector
IEC 320-C14
Size / Dimension
6.70" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm)
Approval Agency
-
Weight
1.3 lbs (589.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes