

FPS1000-24 | |
|---|---|
DigiKey Part Number | 285-FPS1000-24-ND |
Manufacturer | |
Manufacturer Product Number | FPS1000-24 |
Description | AC/DC CONVERTER 24V 1000W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 24V 85 ~ 265 VAC, 120 ~ 360 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | FPS1000-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 360 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 11.42" L x 5.00" W x 1.61" H (290.0mm x 127.0mm x 41.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,316.46000 | kr.4,316.46 |
| 10 | kr.3,776.90500 | kr.37,769.05 |
| Unit Price without VAT: | kr.4,316.46000 |
|---|---|
| Unit Price with VAT: | kr.5,395.57500 |




