DC DIN Rail Power Supply 3 Output 5V 15V -15V 6A, 300mA, 300mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 3 Output 5V 15V -15V 6A, 300mA, 300mA
Industrial Power Supply Product Range Overview Video

DPX40-48T0515

DigiKey Part Number
285-DPX40-48T0515-ND
Manufacturer
Manufacturer Product Number
DPX40-48T0515
Description
DC/DC DIN RAIL SUP 5V +/-15V 40W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 3 Output 5V 15V -15V 6A, 300mA, 300mA
Datasheet
 Datasheet
EDA/CAD Models
DPX40-48T0515 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
3
DC Voltage - Input (Min)
36V
DC Voltage - Input (Max)
75V
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6A, 300mA, 300mA
Power (Watts)
40W
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
-40°C ~ 85°C
Size / Dimension
4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,208.58000kr.1,208.58
10kr.1,151.03400kr.11,510.34
25kr.1,082.68360kr.27,067.09
50kr.1,015.04620kr.50,752.31
Manufacturers Standard Package
Unit Price without VAT:kr.1,208.58000
Unit Price with VAT:kr.1,510.72500