
CUT75-522/B | |
|---|---|
DigiKey Part Number | 285-CUT75-522/B-ND |
Manufacturer | |
Manufacturer Product Number | CUT75-522/B |
Description | AC/DC CONVERTER 5V 12V -12V 75W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUT75-522/B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 3 A | |
Current - Output 3 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Baseplate, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 26.9mm) | |
Approval Agency | CE, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.692.38000 | kr.692.38 |
| 10 | kr.645.75800 | kr.6,457.58 |
| 25 | kr.628.08000 | kr.15,702.00 |
| 50 | kr.615.03200 | kr.30,751.60 |
| 100 | kr.602.25180 | kr.60,225.18 |
| Unit Price without VAT: | kr.692.38000 |
|---|---|
| Unit Price with VAT: | kr.865.47500 |

