Enclosed AC DC Converters 1 Output 200V 100 ~ 240 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF3000A200K

DigiKey Part Number
271-TF3000A200K-ND
Manufacturer
Manufacturer Product Number
TF3000A200K
Description
AC/DC CONVERTER 200V 3000W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 200V 100 ~ 240 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC, 127 ~ 370 VDC
Voltage - Output 1
200V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
15 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
93%
Operating Temperature
-25°C ~ 60°C (With Derating)
Features
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
6.69" L x 2.50" W x 11.02" H (169.9mm x 63.5mm x 279.9mm)
Approval Agency
CE, cURus, TUV
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.9,152.01000kr.9,152.01
5kr.8,716.59800kr.43,582.99
Manufacturers Standard Package
Unit Price without VAT:kr.9,152.01000
Unit Price with VAT:kr.11,440.01250