CUS400M-15-AX5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS400M-15/AX5

DigiKey Part Number
285-CUS400M-15/AX5-ND
Manufacturer
Manufacturer Product Number
CUS400M-15/AX5
Description
AC/DC CONVERTER 15V 250W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS400M-15/AX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
16.67 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
-
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.59" L x 3.54" W x 1.67" H (142.0mm x 90.0mm x 42.5mm)
Approval Agency
CE
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,213.70000kr.1,213.70
Manufacturers Standard Package
Unit Price without VAT:kr.1,213.70000
Unit Price with VAT:kr.1,517.12500