
CPFE500F-28-NL-C | |
|---|---|
DigiKey Part Number | 285-CPFE500F-28-NL-C-ND |
Manufacturer | |
Manufacturer Product Number | CPFE500F-28-NL-C |
Description | AC/DC CONVERTER 28V 500W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 28V 90 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 265 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 85°C | |
Features | Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.63" L x 4.96" W x 2.15" H (264.0mm x 126.0mm x 54.5mm) | |
Approval Agency | CE | |
Minimum Load Required | - |



