Enclosed, Conformal Coated AC DC Converters 1 Output 24V 90 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPFE500F-24-DL-C

DigiKey Part Number
285-CPFE500F-24-DL-C-ND
Manufacturer
Manufacturer Product Number
CPFE500F-24-DL-C
Description
AC/DC CONVERTER 24V 500W
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 90 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
90 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
18 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
85%
Operating Temperature
-40°C ~ 85°C
Features
Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.63" L x 4.96" W x 2.15" H (264.0mm x 126.0mm x 54.5mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.