



CPFE1000F-28 | |
|---|---|
DigiKey Part Number | 285-CPFE1000F-28-ND |
Manufacturer | |
Manufacturer Product Number | CPFE1000F-28 |
Description | AC/DC CONVERTER 28V 720W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 90 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CPFE1000F-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 265 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 36 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 81% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Baseplate, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.63" L x 7.48" W x 2.40" H (270.0mm x 190.0mm x 61.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,327.85000 | kr.8,327.85 |
| Unit Price without VAT: | kr.8,327.85000 |
|---|---|
| Unit Price with VAT: | kr.10,409.81250 |


