



CCG1R5-24-05SR | |
|---|---|
DigiKey Part Number | 285-CCG1R5-24-05SR-ND |
Manufacturer | |
Manufacturer Product Number | CCG1R5-24-05SR |
Description | DC DC CONVERTER 5V 1.5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG1R5-24-05SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.66000 | kr.103.66 |
| 10 | kr.98.18800 | kr.981.88 |
| 25 | kr.96.09160 | kr.2,402.29 |
| 50 | kr.94.52820 | kr.4,726.41 |
| 100 | kr.92.99130 | kr.9,299.13 |
| 250 | kr.90.99372 | kr.22,748.43 |
| 500 | kr.89.50862 | kr.44,754.31 |
| Unit Price without VAT: | kr.103.66000 |
|---|---|
| Unit Price with VAT: | kr.129.57500 |


