


CCG15-48-15S | |
|---|---|
DigiKey Part Number | 285-CCG15-48-15S-ND |
Manufacturer | |
Manufacturer Product Number | CCG15-48-15S |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG15-48-15S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.64000 | kr.192.64 |
| 10 | kr.182.44500 | kr.1,824.45 |
| 25 | kr.178.54040 | kr.4,463.51 |
| 50 | kr.175.63420 | kr.8,781.71 |
| 100 | kr.172.77540 | kr.17,277.54 |
| 250 | kr.169.05988 | kr.42,264.97 |
| Unit Price without VAT: | kr.192.64000 |
|---|---|
| Unit Price with VAT: | kr.240.80000 |

