


CCG10-48-15DR | |
|---|---|
DigiKey Part Number | 285-CCG10-48-15DR-ND |
Manufacturer | |
Manufacturer Product Number | CCG10-48-15DR |
Description | DC DC CONVERTER +/-15V 10.2W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 340mA, 340mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG10-48-15DR Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 6-SMD Module |
Voltage - Input (Max) 76V | Size / Dimension 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 340mA, 340mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.227.92000 | kr.227.92 |
| 10 | kr.215.88300 | kr.2,158.83 |
| 25 | kr.211.25880 | kr.5,281.47 |
| 50 | kr.207.81880 | kr.10,390.94 |
| 100 | kr.204.43460 | kr.20,443.46 |
| 250 | kr.200.03816 | kr.50,009.54 |
| Unit Price without VAT: | kr.227.92000 |
|---|---|
| Unit Price with VAT: | kr.284.90000 |

