


CC3-0503SR-E | |
|---|---|
DigiKey Part Number | 445-2463-ND |
Manufacturer | |
Manufacturer Product Number | CC3-0503SR-E |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 800mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC3-0503SR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.05000 | kr.109.05 |
| 10 | kr.103.30400 | kr.1,033.04 |
| 25 | kr.101.09520 | kr.2,527.38 |
| 50 | kr.99.45280 | kr.4,972.64 |
| 100 | kr.97.83500 | kr.9,783.50 |
| 250 | kr.95.73344 | kr.23,933.36 |
| 500 | kr.94.17120 | kr.47,085.60 |
| Unit Price without VAT: | kr.109.05000 |
|---|---|
| Unit Price with VAT: | kr.136.31250 |

