Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 450mA, 450mA 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 450mA, 450mA 36V - 76V Input
Industrial Power Supply Product Range Overview Video

CC10-4812DF-E

DigiKey Part Number
445-3327-ND
Manufacturer
Manufacturer Product Number
CC10-4812DF-E
Description
DC DC CNVRTR +/-12V +/-15V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 450mA, 450mA 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CC10-4812DF-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-12 ~ -15V
Voltage - Output 3
-
Current - Output (Max)
450mA, 450mA
Power (Watts)
10 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.187.05000kr.187.05
10kr.181.26200kr.1,812.62
25kr.169.49480kr.4,237.37
50kr.161.00720kr.8,050.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.187.05000
Unit Price with VAT:kr.233.81250