


CC10-0512DR-E | |
|---|---|
DigiKey Part Number | 445-3328-ND |
Manufacturer | |
Manufacturer Product Number | CC10-0512DR-E |
Description | DC DC CNVRT +/-12V TO +/-15V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 400mA, 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC10-0512DR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12 ~ -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA, 400mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.51000 | kr.223.51 |
| 10 | kr.211.71400 | kr.2,117.14 |
| 25 | kr.207.17720 | kr.5,179.43 |
| 50 | kr.203.80660 | kr.10,190.33 |
| 100 | kr.200.48550 | kr.20,048.55 |
| 250 | kr.196.17340 | kr.49,043.35 |
| Unit Price without VAT: | kr.223.51000 |
|---|---|
| Unit Price with VAT: | kr.279.38750 |











