
MPU-6881 | |
|---|---|
DigiKey Part Number | 1428-MPU-6881TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPU-6881 |
Description | 6-AXIS MEMS MOTIONTRACKING DEVIC |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Category | Output Type I2C, SPI |
Manufacturer TDK InvenSense | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 24-VFQFN Module Exposed Pad |
Part Status Obsolete | Supplier Device Package 24-QFN (3x3) |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Mounting Type Surface Mount |

