Similar



MMICT5818-00-012 | |
|---|---|
DigiKey Part Number | 1428-MMICT5818-00-012TR-ND - Tape & Reel (TR) 1428-MMICT5818-00-012CT-ND - Cut Tape (CT) 1428-MMICT5818-00-012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMICT5818-00-012 |
Description | MIC MEMS DIGITAL PDM OMNI -41DB |
Customer Reference | |
Detailed Description | 40 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-41dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 66dB |
Manufacturer TDK InvenSense | Voltage - Rated 1.8 V |
Series | Voltage Range 1.65 V ~ 3.63 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 220 µA |
Part Status Obsolete | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Omnidirectional | Height (Max) 0.039" (0.98mm) |
Frequency Range 40 Hz ~ 20 kHz | Shape Rectangular |
Sensitivity -41dB ±1dB @ 94dB SPL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMICT5838-00-012 | TDK InvenSense | 71.661 | 1428-MMICT5838-00-012CT-ND | kr.1.97000 | Similar |



