
MMICT4078-00-908 | |
|---|---|
DigiKey Part Number | 1428-MMICT4078-00-908TR-ND - Tape & Reel (TR) 1428-MMICT4078-00-908CT-ND - Cut Tape (CT) 1428-MMICT4078-00-908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMICT4078-00-908 |
Description | MICROPHONE MEMS ANALOG -38DB |
Customer Reference | |
Detailed Description | 80 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.6 V (-38db ±1dB @ 136dB) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 66dB |
Manufacturer TDK InvenSense | Voltage Range 1.52 V ~ 3.6 V |
Series | Port Location Bottom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder Pads |
Part Status Obsolete | Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm) |
Type MEMS (Silicon) | Height (Max) 0.039" (0.98mm) |
Output Type Analog | Shape Rectangular |
Frequency Range 80 Hz ~ 20 kHz | Base Product Number |
Sensitivity -38db ±1dB @ 136dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICS-40618 | TDK InvenSense | 6.810 | 1428-1062-1-ND | kr.11.41000 | Similar |


